
LH26400AB | |
|---|---|
DigiKey Part Number | 4008-LH26400AB-ND |
Manufacturer | |
Manufacturer Product Number | LH26400AB |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
Current Rating (Amps) 400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83,474.04000 | $83,474.04 |


