JJL36175 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $22,467.14000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $28,367.87000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $22,444.86000
Datasheet
Circuit Breaker Thermal Magnetic 175A 600 V AC 250 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJL36175

DigiKey Part Number
4008-JJL36175-ND
Manufacturer
Manufacturer Product Number
JJL36175
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 175A 600 V AC 250 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
175A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JDL36175Schneider Electric04008-JDL36175-ND$22,467.14000Parametric Equivalent
JDL36175SASchneider Electric04008-JDL36175SA-ND$28,367.87000Parametric Equivalent
JDP36175Schneider Electric04008-JDP36175-ND$22,444.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$44,703.83000$44,703.83
Manufacturers Standard Package