
JDL36175 | |
|---|---|
DigiKey Part Number | 4008-JDL36175-ND |
Manufacturer | |
Manufacturer Product Number | JDL36175 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 175A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | JDL36175 Models |
Category | Current Rating (Amps) 175A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JDL36175SA | Schneider Electric | 0 | 4008-JDL36175SA-ND | $573,415.00000 | Parametric Equivalent |
| JDP36175 | Schneider Electric | 0 | 4008-JDP36175-ND | $453,690.00000 | Parametric Equivalent |
| JJL36175 | Schneider Electric | 0 | 4008-JJL36175-ND | $903,623.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,467.14000 | $22,467.14 |




