
PM11 | |
|---|---|
DigiKey Part Number | 4885-PM11-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PM11 |
Description | PM11 | Pocket Digital Multimeter |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity Function Features Auto Off |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Sanwa | Function Voltage, Current, Resistance, Capacitance, Frequency |
Packaging Retail Package | Functions, Extra Continuity |
Part Status Active | Features Auto Off |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 3.5 | Ratings CAT II 500V, CAT III 300V |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $803.59000 | $803.59 |


