
TMM-129-01-T-S | |
|---|---|
DigiKey Part Number | SAM1178-29-ND |
Manufacturer | |
Manufacturer Product Number | TMM-129-01-T-S |
Description | CONN HEADER VERT 29POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-129-01-T-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.323" (8.20mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $16.32500 | $163.25 |
| 100 | $13.87600 | $1,387.60 |
| 500 | $12.38590 | $6,192.95 |
| 1,000 | $12.36445 | $12,364.45 |











