cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-125-01-S-DV-A-GR-K-TR

Digi-Key Part Number
HSEC8-125-01-S-DV-A-GR-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
HSEC8-125-01-S-DV-A-GR-K-TR
Supplier
Description
CONN EDGE DUAL FMALE 50POS 0.031
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Card Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$43.70708$21,853.54
Additional Resources
AttributeDescription
Standard Package500