ASP-198471-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-198471-02

DigiKey Part Number
612-ASP-198471-02-ND
Manufacturer
Manufacturer Product Number
ASP-198471-02
Description
HEX STANDOFF M2.5 SS 0.51MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Stainless Steel 0.020" (0.51mm)
Datasheet
 Datasheet
EDA/CAD Models
ASP-198471-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.193" (4.90mm) Hex
Between Board Height
0.020" (0.51mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.65000$31.65
10$26.90700$269.07
25$25.21640$630.41
50$24.01200$1,200.60
100$22.86580$2,286.58
250$21.43400$5,358.50
500$20.41142$10,205.71
1,000$19.48250$19,482.50
Manufacturers Standard Package