
ASP-198471-01 | |
|---|---|
DigiKey Part Number | 612-ASP-198471-01-ND |
Manufacturer | |
Manufacturer Product Number | ASP-198471-01 |
Description | HEX STANDOFF M2.5 SS 0.51MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Stainless Steel 0.020" (0.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASP-198471-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.193" (4.90mm) Hex | |
Between Board Height | 0.020" (0.51mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $26.40900 | $264.09 |
| 25 | $24.75280 | $618.82 |
| 50 | $23.57160 | $1,178.58 |
| 100 | $22.44570 | $2,244.57 |
| 250 | $21.03980 | $5,259.95 |
| 500 | $20.03598 | $10,017.99 |
| 1,000 | $19.09089 | $19,090.89 |



