LM301B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMVKXAT3SW

DigiKey Part Number
1510-SPMWHD32AMVKXAT3SWTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMVKXAT3SWCT-ND - Cut Tape (CT)
1510-SPMWHD32AMVKXAT3SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMVKXAT3SW
Description
LED LM301B NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (36lm ~ 40lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
208 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,777
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.61100$26.11
100$1.86720$186.72
500$1.53218$766.09
1,000$1.42173$1,421.73
2,000$1.32784$2,655.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.24807$4,992.28
8,000$1.18040$9,443.20
12,000$1.14570$13,748.40
20,000$1.10651$22,130.20
28,000$1.08321$30,329.88
Manufacturers Standard Package