
CL21B102JCANNNC | |
|---|---|
DigiKey Part Number | 1276-2421-2-ND - Tape & Reel (TR) 1276-2421-1-ND - Cut Tape (CT) 1276-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102JCANNNC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102JCANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 50 | $0.25940 | $12.97 |
| 100 | $0.22270 | $22.27 |
| 500 | $0.16186 | $80.93 |
| 1,000 | $0.14326 | $143.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08940 | $357.60 |
| 8,000 | $0.08396 | $671.68 |
| 12,000 | $0.08341 | $1,000.92 |
| 20,000 | $0.08279 | $1,655.80 |
| 28,000 | $0.07814 | $2,187.92 |
| 40,000 | $0.07778 | $3,111.20 |
| 48,000 | $0.07761 | $3,725.28 |
| 96,000 | $0.07702 | $7,393.92 |
| 100,000 | $0.07699 | $7,699.00 |

