
CL10B333KA8WPNC | |
|---|---|
DigiKey Part Number | 1276-6675-2-ND - Tape & Reel (TR) 1276-6675-1-ND - Cut Tape (CT) 1276-6675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B333KA8WPNC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B333KA8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.30680 | $15.34 |
| 100 | $0.26430 | $26.43 |
| 500 | $0.19400 | $97.00 |
| 1,000 | $0.17345 | $173.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14304 | $572.16 |
| 8,000 | $0.11431 | $914.48 |
| 12,000 | $0.10930 | $1,311.60 |
| 20,000 | $0.10853 | $2,170.60 |
| 28,000 | $0.10380 | $2,906.40 |
| 40,000 | $0.10336 | $4,134.40 |
| 48,000 | $0.10314 | $4,950.72 |
| 96,000 | $0.09993 | $9,593.28 |
| 100,000 | $0.09961 | $9,961.00 |

