TBL-0017-1500-02GR-2OR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0017-1500-02GR-2OR

DigiKey Part Number
2223-TBL-0017-1500-02GR-2OR-ND
Manufacturer
Manufacturer Product Number
TBL-0017-1500-02GR-2OR
Description
TERMINAL BLOCK, 2-7 POLES, GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0017-1500-02GR-2OR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
51 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$44.55000$44.55
10$31.63900$316.39
25$27.75520$693.88
96$23.47781$2,253.87
192$21.85839$4,196.81
288$21.06622$6,067.07
576$19.93988$11,485.37
1,056$19.15517$20,227.86
Manufacturers Standard Package