
TBL-0016-1000-02GR-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL-0016-1000-02GR-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0016-1000-02GR-2OR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0016-1000-02GR-2OR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.98000 | $39.98 |
| 10 | $28.40000 | $284.00 |
| 25 | $24.88680 | $622.17 |
| 50 | $22.70340 | $1,135.17 |
| 120 | $20.48942 | $2,458.73 |
| 360 | $18.44139 | $6,638.90 |
| 600 | $17.71673 | $10,630.04 |
| 1,080 | $17.02815 | $18,390.40 |
| 5,040 | $15.78722 | $79,567.59 |

