


CVS-3108 | |
|---|---|
DigiKey Part Number | 102-2501-ND |
Manufacturer | |
Manufacturer Product Number | CVS-3108 |
Description | SPEAKER 8OHM 100MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 1.05 kHz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CVS-3108 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 100 mW |
Series | Power - Max 200 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 1.05 kHz ~ 4 kHz | Ratings Washable |
Frequency - Self Resonant 1250Hz | Termination PC Pins |
Impedance 8 Ohms | Size / Dimension 1.252" Dia (31.80mm) |
Efficiency - dBA 85.00 | Height - Seated (Max) 0.591" (15.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $25.89000 | $258.90 |
| 42 | $22.06881 | $926.89 |
| 84 | $20.47250 | $1,719.69 |
| 126 | $19.60500 | $2,470.23 |
| 252 | $18.22464 | $4,592.61 |
| 504 | $16.96304 | $8,549.37 |
| 1,008 | $15.80852 | $15,934.99 |
| 5,040 | $15.05562 | $75,880.32 |

