
CFM-4028BG-1130-475-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BG-1130-475-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1130-475-20 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 47.5dB(A) |
Series | Power (Watts) 4.68 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.390A |
Air Flow 15.9 CFM (0.445m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.030 in H2O (256.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.11000 | $139.11 |
| 10 | $112.33900 | $1,123.39 |
| 25 | $102.38080 | $2,559.52 |
| 75 | $91.30360 | $6,847.77 |
| 150 | $85.60667 | $12,841.00 |




