Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693 | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.54000 | $221.54 |
10 | $204.50300 | $2,045.03 |
25 | $187.45880 | $4,686.47 |
100 | $173.25800 | $17,325.80 |
250 | $164.73736 | $41,184.34 |
500 | $153.37624 | $76,688.12 |