Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

6.3TZV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1442-2-ND - Tape & Reel (TR) 1189-1442-1-ND - Cut Tape (CT) 1189-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV220M6.3X8 |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV220M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.24700 | $32.47 |
| 50 | $2.42480 | $121.24 |
| 100 | $2.16360 | $216.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.66514 | $1,498.63 |
| 1,800 | $1.53742 | $2,767.36 |
| 2,700 | $1.47294 | $3,976.94 |
| 4,500 | $1.40107 | $6,304.82 |
| 6,300 | $1.35882 | $8,560.57 |
| 9,000 | $1.31799 | $11,861.91 |
| 10,800 | $1.29858 | $14,024.66 |
| 21,600 | $1.23287 | $26,629.99 |
| 22,500 | $1.22937 | $27,660.83 |











