
50SEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2461-2-ND - Tape & Reel (TR) 1189-2461-1-ND - Cut Tape (CT) 1189-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $4.91100 | $49.11 |
| 50 | $3.87700 | $193.85 |
| 100 | $3.48690 | $348.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.94718 | $1,473.59 |
| 1,000 | $2.72469 | $2,724.69 |
| 1,500 | $2.61241 | $3,918.62 |
| 2,500 | $2.48723 | $6,218.07 |
| 3,500 | $2.27056 | $7,946.96 |
| 5,000 | $2.01357 | $10,067.85 |
| 6,000 | $1.98057 | $11,883.42 |
| 12,000 | $1.97918 | $23,750.16 |

