
32S122-271S5 | |
|---|---|
DigiKey Part Number | 1868-1233-ND |
Manufacturer | |
Manufacturer Product Number | 32S122-271S5 |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 480 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.35000 | $78.35 |
| 10 | $66.58600 | $665.86 |
| 25 | $62.41760 | $1,560.44 |
| 50 | $59.43660 | $2,971.83 |
| 100 | $56.60010 | $5,660.01 |
| 300 | $52.38000 | $15,714.00 |
| 500 | $50.52704 | $25,263.52 |
| 1,000 | $48.11814 | $48,118.14 |

