
SML-D14U2WT86C | |
|---|---|
DigiKey Part Number | SML-D14U2WT86CTR-ND - Tape & Reel (TR) SML-D14U2WT86CCT-ND - Cut Tape (CT) SML-D14U2WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14U2WT86C |
Description | LED RED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14U2WT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.31700 | $23.17 |
| 100 | $1.65290 | $165.29 |
| 500 | $1.35138 | $675.69 |
| 1,000 | $1.25200 | $1,252.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12391 | $3,371.73 |
| 6,000 | $1.05859 | $6,351.54 |
| 9,000 | $1.02506 | $9,225.54 |
| 15,000 | $0.98719 | $14,807.85 |
| 21,000 | $0.96465 | $20,257.65 |
| 30,000 | $0.94268 | $28,280.40 |
| 75,000 | $0.89416 | $67,062.00 |










