New at DigiKey
9V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RESD5V0BAEDB15R

DigiKey Part Number
846-RESD5V0BAEDB15RTR-ND - Tape & Reel (TR)
846-RESD5V0BAEDB15RCT-ND - Cut Tape (CT)
846-RESD5V0BAEDB15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RESD5V0BAEDB15R
Description
5V, SOD-962, 0.22PF, BIDIRECTION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, USB
Type
Zener
Capacitance @ Frequency
0.22pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.20300$22.03
100$1.38530$138.53
500$1.03196$515.98
1,000$0.91768$917.68
2,000$0.82125$1,642.50
5,000$0.71673$3,583.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.61909$9,286.35
30,000$0.56992$17,097.60
45,000$0.54486$24,518.70
75,000$0.51671$38,753.25
105,000$0.50005$52,505.25
150,000$0.48385$72,577.50
Manufacturers Standard Package