8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393FVT-E2

DigiKey Part Number
846-LM393FVT-E2TR-ND - Tape & Reel (TR)
846-LM393FVT-E2CT-ND - Cut Tape (CT)
846-LM393FVT-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393FVT-E2
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Voltage - Input Offset (Max)
4.5mV @ 1.4V
Current - Input Bias (Max)
0.05µA @ 1.4V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-B
Base Product Number
In-Stock: 5,055
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.81200$48.12
25$4.32880$108.22
100$3.79760$379.76
250$3.54520$886.30
500$3.39278$1,696.39
1,000$3.26740$3,267.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.11257$9,337.71
6,000$3.03680$18,220.80
9,000$2.99884$26,989.56
15,000$2.95679$44,351.85
21,000$2.93223$61,576.83
Manufacturers Standard Package