M38881E2FS | |
---|---|
DigiKey Part Number | 2156-M38881E2FS-ND |
Manufacturer | |
Manufacturer Product Number | M38881E2FS |
Description | MICROCONTROLLER, 8-BIT, 740 CPU |
Customer Reference | |
Detailed Description | 38000 Series - Emulator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Emulator | |
Contents | Board(s) | |
Utilized IC / Part | 38000 Series | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $161.70125 | $2,587.22 |