


RT9086-12GB | |
|---|---|
DigiKey Part Number | RT9086-12GBTR-ND - Tape & Reel (TR) RT9086-12GBCT-ND - Cut Tape (CT) RT9086-12GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9086-12GB |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.77100 | $57.71 |
| 25 | $5.20600 | $130.15 |
| 100 | $4.58350 | $458.35 |
| 250 | $4.28636 | $1,071.59 |
| 500 | $4.10696 | $2,053.48 |
| 1,000 | $3.95956 | $3,959.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.77734 | $11,332.02 |
| 6,000 | $3.68815 | $22,128.90 |
| 9,000 | $3.64350 | $32,791.50 |
| 15,000 | $3.59405 | $53,910.75 |
| 21,000 | $3.56513 | $74,867.73 |

