
XLH736120.000000I | |
|---|---|
DigiKey Part Number | 631-1327-ND |
Manufacturer | |
Manufacturer Product Number | XLH736120.000000I |
Description | XTAL OSC XO 120.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 120 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $16.17000 | $161.70 |
| 25 | $15.28920 | $382.23 |
| 50 | $14.65600 | $732.80 |
| 100 | $14.04980 | $1,404.98 |
| 250 | $13.28724 | $3,321.81 |
| 500 | $12.73820 | $6,369.10 |
| 1,000 | $12.21230 | $12,212.30 |
| 3,000 | $11.42364 | $34,270.92 |




