
R9A09G077M44GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A09G077M44GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G077M44GBG#BC0 |
Description | RZ/T2H MPU FCBGA729 QUAD CA55 NO |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/T 4 Core, 64-Bit 1.2GHz 729-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | ARM® Cortex®-R52 | |
RAM Controllers | LPDDR4, LPDDR4x | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps (4) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 729-FBGA | |
Supplier Device Package | 729-FBGA (23x23) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $605.20000 | $605.20 |
| 10 | $502.54700 | $5,025.47 |
| 25 | $476.91640 | $11,922.91 |
| 100 | $448.75830 | $44,875.83 |

