


R9A07G043F01GBG#AC0 | |
---|---|
DigiKey Part Number | 559-R9A07G043F01GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043F01GBG#AC0 |
Description | IC MPU RZ/G 1GHZ 361BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AndesCore™ AX45MP Microprocessor IC RZ/G 1 Core, 16-Bit 1GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | AndesCore™ AX45MP | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-BGA (13x13) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.25000 | $95.25 |
10 | $75.08100 | $750.81 |
25 | $70.04320 | $1,751.08 |
119 | $63.94916 | $7,609.95 |
357 | $63.73784 | $22,754.41 |