
ZMOD4410AI3V | ||
---|---|---|
Digi-Key Part Number | 800-ZMOD4410AI3V-ND | |
Manufacturer | ||
Manufacturer Product Number | ZMOD4410AI3V | |
Description | TVOC SENSOR FOR WATER-RESISTANT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Air Quality Sensor I²C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I²C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 13mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ZMOD4410 Datasheet |
Featured Product | |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.05000 | $45.05 |
10 | $33.81500 | $338.15 |
25 | $30.05800 | $751.45 |
40 | $28.55750 | $1,142.30 |
80 | $27.80513 | $2,224.41 |
490 | $23.29604 | $11,415.06 |
980 | $21.79310 | $21,357.24 |
Attribute | Description |
---|---|
Other Names | 800-ZMOD4410AI3V |
Standard Package | 490 |