143-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSI721A1-16GCL

Digi-Key Part Number
TSI721A1-16GCL-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
TSI721A1-16GCL
Supplier
Description
IC INTFACE SPECIALIZED 143FCBGA
Detailed Description
PCIe2-to-S-RIO2 Interface 143-FCBGA (13x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Applications
PCIe2-to-S-RIO2
Interface
-
Voltage - Supply
-
Package / Case
143-BGA, FCBGA
Supplier Device Package
143-FCBGA (13x13)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDTTSI721A1-16GCL
IDTTSI721A1-16GCL-ND
Standard Package10