cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT72P51749L5BB

Digi-Key Part Number
IDT72P51749L5BB-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT72P51749L5BB
Supplier
Description
IC MULTI-QUEUE FLOW-CTRL 256BGA
Detailed Description
Multi-Queue Flow-Control 256-PBGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Type
Multi-Queue Flow-Control
Applications
-
Mounting Type
Surface Mount
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names72P51749L5BB
Standard Package1