ICS9161A-01CW16LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS9161A-01CW16T

Digi-Key Part Number
ICS9161A-01CW16T-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS9161A-01CW16T
Supplier
Description
IC FREQUENCY GENERATOR 16-SOIC
Detailed Description
Graphics Applications Clock/Frequency Generator IC 120MHz 1 Output 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Graphics Applications
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
120MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names9161A-01CW16T
Standard Package1,000