48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95V857AGILF

Digi-Key Part Number
95V857AGILF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
95V857AGILF
Supplier
Description
IC CLK BUF DDR 233MHZ 1CIRC
Detailed Description
Memory, DDR Clock Buffer/Driver, Zero Delay Buffer IC 233MHz 1 Output 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
PLL
Yes
Main Purpose
Memory, DDR
Input
Clock
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
233MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS95V857AGILF
ICS95V857AGILF-ND
Standard Package39