
4728-B | |
|---|---|
DigiKey Part Number | 1772-2389-ND |
Manufacturer | |
Manufacturer Product Number | 4728-B |
Description | HEX STANDOFF #6-32 BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.00000 | $35.00 |
| 5 | $29.86000 | $149.30 |
| 10 | $28.05700 | $280.57 |
| 25 | $25.95720 | $648.93 |
| 50 | $24.56520 | $1,228.26 |
| 100 | $23.31940 | $2,331.94 |
| 250 | $21.87164 | $5,467.91 |
| 500 | $20.90812 | $10,454.06 |
| 1,000 | $20.04437 | $20,044.37 |

