2102-632-N | |
---|---|
DigiKey Part Number | 1772-1297-ND |
Manufacturer | |
Manufacturer Product Number | 2102-632-N |
Description | HEX STANDOFF #6-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-632-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.68000 | $11.68 |
5 | $9.72200 | $48.61 |
10 | $8.74100 | $87.41 |
25 | $7.77360 | $194.34 |
50 | $6.99420 | $349.71 |
100 | $6.80070 | $680.07 |
250 | $6.60644 | $1,651.61 |
500 | $6.41202 | $3,206.01 |
1,000 | $5.82907 | $5,829.07 |