
R161051000 | |
|---|---|
DigiKey Part Number | 2201-R161051000-ND |
Manufacturer | |
Manufacturer Product Number | R161051000 |
Description | N M STR SD .141 C50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 138-4694-011 | Cinch Connectivity Solutions Johnson | 249 | J858-ND | $369.23000 | Similar |
| 1046234-1 | WEC | 427 | 2266-1046234-1-ND | $421.09500 | Parametric Equivalent |
| SC9195 | Fairview Microwave | 0 | 5328-SC9195-ND | $497.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.75000 | $134.75 |
| 10 | $114.53400 | $1,145.34 |
| 25 | $107.35960 | $2,683.99 |
| 50 | $102.23440 | $5,111.72 |
| 100 | $97.35650 | $9,735.65 |
| 250 | $91.26588 | $22,816.47 |
| 500 | $86.91490 | $43,457.45 |

