UJ3N065080K3S

DigiKey Part Number
5556-UJ3N065080K3S-ND
Manufacturer
Manufacturer Product Number
UJ3N065080K3S
Description
JFET N-CH 650V 32A TO247-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
JFET N-Channel 650 V 32 A 190 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
650 V
Drain to Source Voltage (Vdss)
650 V
Current Drain (Id) - Max
32 A
Input Capacitance (Ciss) (Max) @ Vds
630pF @ 100V
Resistance - RDS(On)
95 mOhms
Power - Max
190 W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
In-Stock: 1,245
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$79.22000$79.22
30$46.73467$1,402.04
120$39.60883$4,753.06
510$36.10135$18,411.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.