
PE-68210NL | |
---|---|
DigiKey Part Number | 553-1743-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68210NL |
Description | CURR SENSE XFMR 1:1:50 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1:1:50 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 380mOhm Secondary 3.8 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68210NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 3.8 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.15mOhm Primary, 380mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.490" W (12.57mm x 12.45mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Termination Style | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $21.82500 | $218.25 |
40 | $20.52550 | $821.02 |
80 | $19.89625 | $1,591.70 |
120 | $19.53667 | $2,344.40 |
280 | $18.80143 | $5,264.40 |
520 | $18.27894 | $9,505.05 |
1,000 | $17.74044 | $17,740.44 |