LCI-50 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53614NL

DigiKey Part Number
553-1376-ND
Manufacturer
Manufacturer Product Number
PE-53614NL
Description
FIXED IND 1.07MH 710MA 1.7OHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.07 mH Unshielded Toroidal Inductor 710 mA 1.7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
1.07 mH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$10.77183$16,157.74