PE-1210AGC220STS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1210AGC220STS

DigiKey Part Number
553-PE-1210AGC220STSTR-ND - Tape & Reel (TR)
553-PE-1210AGC220STSCT-ND - Cut Tape (CT)
553-PE-1210AGC220STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1210AGC220STS
Description
CMC 250MA 2LN 1.1 KOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.1 kOhms @ 10 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.51600$45.16
25$4.17760$104.44
50$3.93960$196.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.46330$73,899.00
Manufacturers Standard Package