


BWVS00404018150M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00404018150M00TR-ND - Tape & Reel (TR) 553-BWVS00404018150M00CT-ND - Cut Tape (CT) 553-BWVS00404018150M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018150M00 |
Description | FIXED IND 15UH 1A 250 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1 A 250mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 250mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.26100 | $22.61 |
| 100 | $1.86130 | $186.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.56024 | $1,248.19 |
| 1,600 | $1.47108 | $2,353.73 |
| 2,400 | $1.42136 | $3,411.26 |
| 4,000 | $1.36113 | $5,444.52 |
| 5,600 | $1.32291 | $7,408.30 |
| 8,000 | $1.28358 | $10,268.64 |

