ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611101Y00

DigiKey Part Number
553-BBPY00321611101Y00TR-ND - Tape & Reel (TR)
553-BBPY00321611101Y00CT-ND - Cut Tape (CT)
553-BBPY00321611101Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00321611101Y00
Description
FERRITE BEAD 100 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.90600$9.06
25$0.78320$19.58
50$0.70320$35.16
100$0.62820$62.82
250$0.53912$134.78
500$0.47760$238.80
1,000$0.42057$420.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29474$884.22
Manufacturers Standard Package