01776.35T.01

DigiKey Part Number
42-01776.35T.01-ND
Manufacturer
Manufacturer Product Number
01776.35T.01
Description
WELD CABLE 2AWG 600V BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 AWG Welding Wire 625/30 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
625/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.465" (11.81mm)
Jacket (Insulation) Thickness
-
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-172 Class K
Features
-
Base Product Number
All prices are in HKD
Spool
QuantityUnit PriceExt Price
250$26.99836$6,749.59
Manufacturers Standard Package