cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C150P

DigiKey Part Number
C150P-ND
Manufacturer
Manufacturer Product Number
C150P
Description
SCR 1KV 100A TO94
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR 1 kV 100 A Standard Recovery Stud Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
2.6 V
Current - On State (It (RMS)) (Max)
100 A
Current - Hold (Ih) (Max)
500 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1400A, 1500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Stud Mount
Package / Case
TO-209AC, TO-94-4, Stud
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$690.72033$20,721.61