1439065 | |
---|---|
DigiKey Part Number | 1439065-ND |
Manufacturer | |
Manufacturer Product Number | 1439065 |
Description | CABLE 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | BI | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.20000 | $185.20 |
100 | $181.06970 | $18,106.97 |
250 | $169.89196 | $42,472.99 |