Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.374" ~ 0.512" (9.50mm ~ 13.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $9.06120 | $226.53 |
50 | $8.62480 | $431.24 |
75 | $8.38027 | $628.52 |
125 | $8.07944 | $1,009.93 |
175 | $7.88703 | $1,380.23 |
250 | $7.68704 | $1,921.76 |
625 | $7.19277 | $4,495.48 |
1,250 | $6.83680 | $8,546.00 |
2,500 | $6.49550 | $16,238.75 |