cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95570.1

DigiKey Part Number
2081-95570.1-ND
Manufacturer
Manufacturer Product Number
95570.1
Description
CABLE GLAND 4.57-6.6MM M16
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16x1.5 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.180" (4.57mm)
Outside Cable Diameter (Max)
0.260" (6.60mm)
Thread Size
M16x1.5
Thread Length
0.350" (8.89mm)
Conduit Hub Size
-
Panel Hole Size
0.630" (16.0mm)
Material
Polyamide (PA), Nylon
Includes
Strain Relief
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4X
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.