
PCE-VE 200 | ||
---|---|---|
Digi-Key Part Number | 3208-PCE-VE200-ND | |
Manufacturer | ||
Manufacturer Product Number | PCE-VE 200 | |
Description | INSPECTION CAMERA PCE-VE 200 | |
Detailed Description | Video Inspection System CMOS 3.5" LCD | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | PCE Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Camera Type | CMOS | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED (6) | |
Display Style | 3.5" LCD | |
Includes | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8525.89.5050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4,063.80000 | $4,063.80 |
Attribute | Description |
---|---|
Other Names | 3208-PCE-VE200 |
Standard Package | 1 |