Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C33-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C33-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C33-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C33-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33-AU_R1_000A1 |
Description | DIODE ZENER 33V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23.1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B33-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B33-AU_R1_000A1CT-ND | $0.99000 | Parametric Equivalent |
| BZX84B33_R1_00001 | Panjit International Inc. | 2,850 | 3757-BZX84B33_R1_00001CT-ND | $1.32000 | Parametric Equivalent |
| BZX84C33_R1_00001 | Panjit International Inc. | 3,760 | 3757-BZX84C33_R1_00001CT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19893 | $596.79 |
| 6,000 | $0.17624 | $1,057.44 |
| 9,000 | $0.16466 | $1,481.94 |
| 15,000 | $0.15161 | $2,274.15 |
| 21,000 | $0.14388 | $3,021.48 |
| 30,000 | $0.13635 | $4,090.50 |
| 75,000 | $0.11981 | $8,985.75 |
| 150,000 | $0.10958 | $16,437.00 |
| 300,000 | $0.10097 | $30,291.00 |


