
BAS70CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70CW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70CW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70CW_R1_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70CW_R1_00001 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case SC-70, SOT-323 |
Technology Schottky | Supplier Device Package SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26232 | $786.96 |
| 6,000 | $0.23340 | $1,400.40 |
| 9,000 | $0.21863 | $1,967.67 |
| 15,000 | $0.20201 | $3,030.15 |
| 21,000 | $0.19216 | $4,035.36 |
| 30,000 | $0.18258 | $5,477.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.88000 | $8.80 |
| 100 | $0.54180 | $54.18 |
| 500 | $0.39348 | $196.74 |
| 1,000 | $0.34506 | $345.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.65440 | $65.44 |
| 500 | $0.47784 | $238.92 |
| 1,000 | $0.42053 | $420.53 |

