Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-8LF-3K | |
|---|---|
DigiKey Part Number | 298-PN14-8LF-3KTR-ND - Tape & Reel (TR) 298-PN14-8LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-8LF-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.290" (7.37mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.920" (23.37mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-8LF-C | Panduit Corp | 0 | 298-15479-ND | $12.66000 | Parametric Equivalent |
| PN14-8LF-M | Panduit Corp | 1,720 | 298-15480-ND | $5.76000 | Parametric Equivalent |
| PNF14-8LF-3K | Panduit Corp | 3,510 | 298-PNF14-8LF-3KCT-ND | $6.41000 | Parametric Equivalent |
| PNF14-8LF-C | Panduit Corp | 0 | 298-15542-ND | $16.20000 | Parametric Equivalent |
| PNF14-8LF-M | Panduit Corp | 0 | 298-15543-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.48520 | $137.13 |
| 50 | $5.36540 | $268.27 |
| 100 | $5.25110 | $525.11 |
| 250 | $5.10192 | $1,275.48 |
| 500 | $4.99194 | $2,495.97 |
| 1,000 | $4.88423 | $4,884.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.71810 | $14,154.30 |
| 6,000 | $4.61604 | $27,696.24 |
| 9,000 | $4.55733 | $41,015.97 |
| 15,000 | $4.48435 | $67,265.25 |
| 21,000 | $4.43689 | $93,174.69 |
| 30,000 | $4.38710 | $131,613.00 |






